
681M13W3103L011 | |
|---|---|
DigiKey Part Number | 37-681M13W3103L011-ND |
Manufacturer | |
Manufacturer Product Number | 681M13W3103L011 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.88000 | Fr.10.88 |
| 10 | Fr.9.24900 | Fr.92.49 |
| 25 | Fr.8.66960 | Fr.216.74 |
| 50 | Fr.8.25560 | Fr.412.78 |
| 100 | Fr.7.86180 | Fr.786.18 |
| 250 | Fr.7.36992 | Fr.1,842.48 |
| 500 | Fr.7.01850 | Fr.3,509.25 |
| 1,000 | Fr.6.68395 | Fr.6,683.95 |
| Unit Price without VAT: | Fr.10.88000 |
|---|---|
| Unit Price with VAT: | Fr.11.76128 |

