
683M3W3103L001 | |
|---|---|
DigiKey Part Number | 37-683M3W3103L001-ND |
Manufacturer | |
Manufacturer Product Number | 683M3W3103L001 |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.02000 | Fr.9.02 |
| 10 | Fr.7.66600 | Fr.76.66 |
| 25 | Fr.7.18520 | Fr.179.63 |
| 80 | Fr.6.61888 | Fr.529.51 |
| 160 | Fr.6.30313 | Fr.1,008.50 |
| 320 | Fr.6.00244 | Fr.1,920.78 |
| 560 | Fr.5.77030 | Fr.3,231.37 |
| 1,040 | Fr.5.52398 | Fr.5,744.94 |
| Unit Price without VAT: | Fr.9.02000 |
|---|---|
| Unit Price with VAT: | Fr.9.75062 |

