

861-004-11SR004 | |
---|---|
DigiKey Part Number | 37-861-004-11SR004-ND |
Manufacturer | |
Manufacturer Product Number | 861-004-11SR004 |
Description | M12 4P A-CODE MALE RA PCB SS SHE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 861-004-11SR004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.67000 | Fr.23.67 |
10 | Fr.20.11700 | Fr.201.17 |
25 | Fr.18.85720 | Fr.471.43 |
Unit Price without VAT: | Fr.23.67000 |
---|---|
Unit Price with VAT: | Fr.25.58727 |