
NL6002AFAE2D | |
---|---|
DigiKey Part Number | 2129-NL6002AFAE2DTR-ND - Tape & Reel (TR) 2129-NL6002AFAE2DCT-ND - Cut Tape (CT) 2129-NL6002AFAE2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL6002AFAE2D |
Description | PRECISION, LOW POWER, RAIL-TO-RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 120 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 V | |
Current - Supply | 15µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP (VSP8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.08000 | Fr.1.08 |
10 | Fr.0.78300 | Fr.7.83 |
25 | Fr.0.70960 | Fr.17.74 |
100 | Fr.0.62860 | Fr.62.86 |
250 | Fr.0.59000 | Fr.147.50 |
500 | Fr.0.56676 | Fr.283.38 |
1,000 | Fr.0.54762 | Fr.547.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.53188 | Fr.1,063.76 |
4,000 | Fr.0.51892 | Fr.2,075.68 |
6,000 | Fr.0.51244 | Fr.3,074.64 |
10,000 | Fr.0.50525 | Fr.5,052.50 |
14,000 | Fr.0.50104 | Fr.7,014.56 |
Unit Price without VAT: | Fr.1.08000 |
---|---|
Unit Price with VAT: | Fr.1.16748 |