
ND1160GGAE4D | |
---|---|
DigiKey Part Number | 2129-ND1160GGAE4DTR-ND - Tape & Reel (TR) 2129-ND1160GGAE4DCT-ND - Cut Tape (CT) 2129-ND1160GGAE4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND1160GGAE4D |
Description | IO-LINK DEVICE TRANSCEIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half I/O-Link DFN3030-8-GQ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 2.25 V | |
Data Rate | - | |
Voltage - Supply | 8.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | DFN3030-8-GQ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.59000 | Fr.1.59 |
10 | Fr.1.17300 | Fr.11.73 |
25 | Fr.1.06880 | Fr.26.72 |
100 | Fr.0.95380 | Fr.95.38 |
250 | Fr.0.89900 | Fr.224.75 |
500 | Fr.0.86600 | Fr.433.00 |
1,000 | Fr.0.83881 | Fr.838.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.80524 | Fr.2,415.72 |
6,000 | Fr.0.78881 | Fr.4,732.86 |
9,000 | Fr.0.78058 | Fr.7,025.22 |
Unit Price without VAT: | Fr.1.59000 |
---|---|
Unit Price with VAT: | Fr.1.71879 |