


822B019-273L601 | |
|---|---|
DigiKey Part Number  | 822B019-273L601-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 822B019-273L601  | 
Description  | CONN RCPT FMALE 19P SOLDER CUP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 19  | |
Shell Size - Insert  | -  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Push-Pull  | |
Orientation  | Keyed  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Black, Silver  | |
Ingress Protection  | IP50 - Dust Protected  | |
Material Flammability Rating  | -  | |
Features  | Backshell, Strain Relief  | |
Shielding  | ||
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 280V  | |
Cable Opening  | 0.209" ~ 0.244" (5.30mm ~ 6.20mm)  | |
Operating Temperature  | -40°C ~ 200°C  | |
Backshell Material, Plating  | Brass, Chrome  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 7.00µin (0.178µm)  | |
Insert Material  | Polyphenylene Sulfide (PPS)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | Fr.53.68111 | Fr.966.26 | 
| Unit Price without VAT: | Fr.53.68111 | 
|---|---|
| Unit Price with VAT: | Fr.58.02928 | 



