
868-02A-203KIT | |
|---|---|
DigiKey Part Number | 37-868-02A-203KIT-ND |
Manufacturer | |
Manufacturer Product Number | 868-02A-203KIT |
Description | FEMALE B SIZE BAYONET CIRCULAR C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.55000 | Fr.10.55 |
| 10 | Fr.8.96600 | Fr.89.66 |
| 25 | Fr.8.40400 | Fr.210.10 |
| 50 | Fr.8.00260 | Fr.400.13 |
| 100 | Fr.7.62070 | Fr.762.07 |
| 250 | Fr.7.14392 | Fr.1,785.98 |
| 500 | Fr.6.80330 | Fr.3,401.65 |
| 1,000 | Fr.6.47898 | Fr.6,478.98 |
| Unit Price without VAT: | Fr.10.55000 |
|---|---|
| Unit Price with VAT: | Fr.11.40455 |

