
868-04B-203R001 | |
---|---|
DigiKey Part Number | 37-868-04B-203R001-ND |
Manufacturer | |
Manufacturer Product Number | 868-04B-203R001 |
Description | FEMALE B SIZE BAYONET CIRCULAR 4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.39000 | Fr.9.39 |
10 | Fr.7.97900 | Fr.79.79 |
25 | Fr.7.47920 | Fr.186.98 |
50 | Fr.7.12220 | Fr.356.11 |
100 | Fr.6.78220 | Fr.678.22 |
250 | Fr.6.35788 | Fr.1,589.47 |
500 | Fr.6.05474 | Fr.3,027.37 |
1,000 | Fr.5.76606 | Fr.5,766.06 |
Unit Price without VAT: | Fr.9.39000 |
---|---|
Unit Price with VAT: | Fr.10.15059 |