New Product
869-008-103R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-008-103R001

DigiKey Part Number
37-869-008-103R001-ND
Manufacturer
Manufacturer Product Number
869-008-103R001
Description
MALE B SIZE BAYONET CIRCULAR 8 P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.7.53000Fr.7.53
10Fr.6.39800Fr.63.98
25Fr.5.99640Fr.149.91
50Fr.5.71020Fr.285.51
100Fr.5.43780Fr.543.78
250Fr.5.09740Fr.1,274.35
500Fr.4.85432Fr.2,427.16
1,000Fr.4.62288Fr.4,622.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.53000
Unit Price with VAT:Fr.8.13993