


SIT8924BA-11-18E-25.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-11-18E-25.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-18E-25.000000_6 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-11-18E-25.000000_6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.92000 | Fr.3.92 |
| 10 | Fr.3.40700 | Fr.34.07 |
| 25 | Fr.3.22280 | Fr.80.57 |
| 50 | Fr.3.08920 | Fr.154.46 |
| 100 | Fr.2.96160 | Fr.296.16 |
| 250 | Fr.2.80108 | Fr.700.27 |
| 500 | Fr.2.68558 | Fr.1,342.79 |
| 1,000 | Fr.2.57491 | Fr.2,574.91 |
| 2,500 | Fr.2.43580 | Fr.6,089.50 |
| Unit Price without VAT: | Fr.3.92000 |
|---|---|
| Unit Price with VAT: | Fr.4.23752 |

