


NPM1100-QDAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NPM1100-QDAA-R7CT-ND - Cut Tape (CT) 4823-NPM1100-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAA-R7 |
Description | POWER MANAGEMENT IC QFN24 VTERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1100-QDAA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.77942 | Fr.1,169.13 |
| 3,000 | Fr.0.76033 | Fr.2,280.99 |
| 4,500 | Fr.0.75077 | Fr.3,378.47 |
| 7,500 | Fr.0.74018 | Fr.5,551.35 |
| 10,500 | Fr.0.73399 | Fr.7,706.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.51000 | Fr.1.51 |
| 10 | Fr.1.11200 | Fr.11.12 |
| 25 | Fr.1.01240 | Fr.25.31 |
| 100 | Fr.0.90240 | Fr.90.24 |
| 250 | Fr.0.85000 | Fr.212.50 |
| 500 | Fr.0.81844 | Fr.409.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.08000 | Fr.10.80 |
| 25 | Fr.0.98280 | Fr.24.57 |
| 100 | Fr.0.87610 | Fr.87.61 |
| 250 | Fr.0.82524 | Fr.206.31 |
| 500 | Fr.0.79458 | Fr.397.29 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |

















