
A30E801501 | |
|---|---|
DigiKey Part Number | 6022-A30E801501-ND |
Manufacturer | |
Manufacturer Product Number | A30E801501 |
Description | 15C O/M CAN 9.5MM EXIT TYPE 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.73200 | Fr.7.32 |
| 25 | Fr.0.68640 | Fr.17.16 |
| 50 | Fr.0.65360 | Fr.32.68 |
| 100 | Fr.0.62230 | Fr.62.23 |
| 300 | Fr.0.57583 | Fr.172.75 |
| 600 | Fr.0.54835 | Fr.329.01 |
| 1,200 | Fr.0.52217 | Fr.626.60 |
| 2,700 | Fr.0.49314 | Fr.1,331.48 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

