
NSM2015-50B5F-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2015-50B5F-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2015-50B5F-DSWRCT-ND - Cut Tape (CT) 5380-NSM2015-50B5F-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2015-50B5F-DSWR |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 320kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.17000 | Fr.2.17 |
| 5 | Fr.1.93400 | Fr.9.67 |
| 10 | Fr.1.84600 | Fr.18.46 |
| 25 | Fr.1.74200 | Fr.43.55 |
| 50 | Fr.1.67060 | Fr.83.53 |
| 100 | Fr.1.60500 | Fr.160.50 |
| 500 | Fr.1.47334 | Fr.736.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.42431 | Fr.1,424.31 |
| 2,000 | Fr.1.37933 | Fr.2,758.66 |
| 3,000 | Fr.1.35476 | Fr.4,064.28 |
| 5,000 | Fr.1.32552 | Fr.6,627.60 |
| Unit Price without VAT: | Fr.2.17000 |
|---|---|
| Unit Price with VAT: | Fr.2.34577 |

