


NCT3730S TR | |
|---|---|
DigiKey Part Number | NCT3730STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT3730S TR |
Description | IC REG LIN POS ADJ 3A 8-SOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.17534 | Fr.438.35 |
| 5,000 | Fr.0.16402 | Fr.820.10 |
| 12,500 | Fr.0.15271 | Fr.1,908.88 |
| 25,000 | Fr.0.14479 | Fr.3,619.75 |
| Unit Price without VAT: | Fr.0.17534 |
|---|---|
| Unit Price with VAT: | Fr.0.18954 |

