
DB002-02E | |
|---|---|
DigiKey Part Number | DB002-02E-ND |
Manufacturer | |
Manufacturer Product Number | DB002-02E |
Description | IC PWR SWITCH BIPOLAR 1:1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6.2V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.05513 | Fr.1,055.13 |
| Unit Price without VAT: | Fr.1.05513 |
|---|---|
| Unit Price with VAT: | Fr.1.14060 |

