
110991725 | |
|---|---|
DigiKey Part Number | 1597-110991725-ND |
Manufacturer | |
Manufacturer Product Number | 110991725 |
Description | NVIDIA JETSON AGX ORIN DEV KIT |
Customer Reference | |
Detailed Description | Jetson AGX Orin NVIDIA Jetson AGX Orin Developer Kit - ARM® Cortex®-A78AE MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | ARM® Cortex®-A78AE | |
Platform | ||
Utilized IC / Part | Jetson AGX Orin | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | NVIDIA JetPack | |
Note | - |





