
PCA9544ABS,118 | |
|---|---|
DigiKey Part Number | 568-1859-2-ND - Tape & Reel (TR) 568-1859-1-ND - Cut Tape (CT) 568-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ABS,118 |
Description | IC INTFACE SPECIALIZED 20HVQFN |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ABS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 |
| 10 | Fr.1.46700 | Fr.14.67 |
| 25 | Fr.1.34040 | Fr.33.51 |
| 100 | Fr.1.20100 | Fr.120.10 |
| 250 | Fr.1.13460 | Fr.283.65 |
| 500 | Fr.1.09450 | Fr.547.25 |
| 1,000 | Fr.1.06150 | Fr.1,061.50 |
| 2,500 | Fr.1.02667 | Fr.2,566.67 |
| Unit Price without VAT: | Fr.1.98000 |
|---|---|
| Unit Price with VAT: | Fr.2.14038 |











