74ABT541DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,936
Unit Price: Fr.1.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.27000
Datasheet

Similar


Texas Instruments
In Stock: 2,439
Unit Price: Fr.1.04000
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: Fr.1.17000
Datasheet

Similar


Texas Instruments
In Stock: 1,997
Unit Price: Fr.1.00000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT541DB,112

DigiKey Part Number
74ABT541DB,112-ND
Manufacturer
Manufacturer Product Number
74ABT541DB,112
Description
IC BUFF 4.5V/5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT541BDBRTexas Instruments6,936296-4025-1-NDFr.1.76000Direct
SN74ABT541BIPWREPTexas Instruments0296-22247-1-NDFr.2.27000Similar
SN74ABT541BIPWRQ1Texas Instruments2,439296-SN74ABT541BIPWRQ1CT-NDFr.1.04000Similar
SN74ABT541BPWTexas Instruments849296-26373-5-NDFr.1.17000Similar
SN74ABT541BPWRTexas Instruments1,997296-4028-1-NDFr.1.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types