Parametric Equivalent
Parametric Equivalent
MFR Recommended

74HC573DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC573DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC573DB,112 |
Description | IC D-TYPE TRANSP 1:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC373DB,118 | NXP USA Inc. | 0 | 568-74HC373DB,118TR-ND | Fr.0.00000 | Parametric Equivalent |
| 74HC573DB,118 | NXP USA Inc. | 0 | 568-74HC573DB,118TR-ND | Fr.0.00000 | Parametric Equivalent |
| 74HC573DB,112 | Nexperia USA Inc. | 0 | 1727-3324-ND | Fr.0.00000 | MFR Recommended |



