
74LVT374DB,112 | |
---|---|
DigiKey Part Number | 74LVT374DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT374DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |