9397 750 16172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9397 750 16172

DigiKey Part Number
568-4326-ND
Manufacturer
Manufacturer Product Number
9397 750 16172
Description
EVAL BOARD FOR TEA1522
Customer Reference
Detailed Description
TEA1522 - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
6W
Voltage - Output
5V
Current - Output
1.2A
Voltage - Input
80 ~ 276 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TEA1522
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.