cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2I09VD050GNR1

DigiKey Part Number
568-A2I09VD050GNR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2I09VD050GNR1
Description
IC AMP GPS 575-960MHZ TO270WBG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 575MHz ~ 960MHz TO-270WBG-15
Datasheet
 Datasheet
EDA/CAD Models
A2I09VD050GNR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
575MHz ~ 960MHz
P1dB
-
Gain
38dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
48V ~ 55V
Current - Supply
240mA
Test Frequency
920MHz
Mounting Type
Surface Mount
Package / Case
TO-270-15 Variant, Gull Wing
Supplier Device Package
TO-270WBG-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.27.54432Fr.13,772.16
Manufacturers Standard Package
Unit Price without VAT:Fr.27.54432
Unit Price with VAT:Fr.29.77541