A5G21H605W19NR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5G21H605W19NR3

DigiKey Part Number
568-A5G21H605W19NR3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5G21H605W19NR3
Description
RF MOSFET LDMOS 30V ACP1230S-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 300 mA 2.11GHz ~ 2.2GHz 15.1dB 85W OM-780-4S4S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GaN
Configuration
-
Frequency
2.11GHz ~ 2.2GHz
Gain
15.1dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
300 mA
Power - Output
85W
Voltage - Rated
125 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
OM-780-4S4S
Supplier Device Package
OM-780-4S4S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.139.88884Fr.34,972.21
Unit Price without VAT:Fr.139.88884
Unit Price with VAT:Fr.151.21984