
| AFT21S220W02GSR3 | |
|---|---|
| DigiKey Part Number | AFT21S220W02GSR3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AFT21S220W02GSR3 | 
| Description | RF MOSFET LDMOS 28V NI780 | 
| Customer Reference | |
| Detailed Description | RF Mosfet 28 V 1.2 A 2.14GHz 19.1dB 50W NI-780GS-2L | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | LDMOS | |
| Frequency | 2.14GHz | |
| Gain | 19.1dB | |
| Voltage - Test | 28 V | |
| Current Rating (Amps) | - | |
| Noise Figure | - | |
| Current - Test | 1.2 A | |
| Power - Output | 50W | |
| Voltage - Rated | 65 V | |
| Mounting Type | Surface Mount | |
| Package / Case | NI-780GS-2L | |
| Supplier Device Package | NI-780GS-2L | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland