BAT46WJ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.25000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Similar


onsemi
In Stock: 79,791
Unit Price: Fr.0.17000
Datasheet

Similar


onsemi
In Stock: 2,740
Unit Price: Fr.0.29000
Datasheet
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46WJ,115

DigiKey Part Number
1727-4817-2-ND - Tape & Reel (TR)
1727-4817-1-ND - Cut Tape (CT)
1727-4817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WJ,115
Description
DIODE SCHOTTK 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAT46WJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.9 ns
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16800Fr.1.68
50Fr.0.12040Fr.6.02
100Fr.0.10490Fr.10.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05678Fr.170.34
6,000Fr.0.05100Fr.306.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187