
BB145B,115 | |
---|---|
DigiKey Part Number | 568-3428-2-ND - Tape & Reel (TR) 568-3428-1-ND - Cut Tape (CT) 568-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB145B,115 |
Description | DIODE VARACTOR 6V SNGLE SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 2.95pF @ 4V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.36200 | Fr.3.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.10908 | Fr.327.24 |
6,000 | Fr.0.10760 | Fr.645.60 |
9,000 | Fr.0.10468 | Fr.942.12 |
15,000 | Fr.0.10320 | Fr.1,548.00 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |