BB156,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,205
Unit Price: Fr.0.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,751
Unit Price: Fr.0.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,895
Unit Price: Fr.0.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5,495
Unit Price: Fr.0.34000
Datasheet

Similar


Infineon Technologies
In Stock: 3,685
Unit Price: Fr.0.28000
Datasheet
BB135,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB156,115

DigiKey Part Number
568-14490-2-ND - Tape & Reel (TR)
568-14490-1-ND - Cut Tape (CT)
568-14490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB156,115
Description
DIODE VARACTOR 10V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
5.4pF @ 7.5V, 1MHz
Capacitance Ratio
3.9
Capacitance Ratio Condition
C1/C7.5
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types