BB171X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 11,879
Unit Price: Fr.0.82000
Datasheet

Similar


Infineon Technologies
In Stock: 19,981
Unit Price: Fr.0.18000
Datasheet

Similar


Infineon Technologies
In Stock: 26,379
Unit Price: Fr.0.27000
Datasheet
BB135,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB171X

DigiKey Part Number
568-11992-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB171X
Description
DIODE VARACTOR 32V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 32 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.89pF @ 28V, 1MHz
Capacitance Ratio
22.0
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
32 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes