BFM505,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 10,685
Unit Price: Fr.0.70000
Datasheet
BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFM505,115

DigiKey Part Number
568-8480-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFM505,115
Description
RF TRANS 2 NPN 8V 9GHZ 6-TSSOP
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) 8V 18mA 9GHz 500mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BFM505,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Voltage - Collector Emitter Breakdown (Max)
8V
Frequency - Transition
9GHz
Noise Figure (dB Typ @ f)
1.1dB ~ 1.9dB @ 900MHz ~ 2GHz
Gain
-
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 6V
Current - Collector (Ic) (Max)
18mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes