BFR92A,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6,079
Unit Price: Fr.0.38000
Datasheet

Similar


Infineon Technologies
In Stock: 4,562
Unit Price: Fr.0.46000
Datasheet

Similar


Infineon Technologies
In Stock: 3,901
Unit Price: Fr.0.41000
Datasheet

Similar


Infineon Technologies
In Stock: 2,285
Unit Price: Fr.0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 1,435
Unit Price: Fr.0.25000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 229
Unit Price: Fr.6.34000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR92A,215

DigiKey Part Number
568-1650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR92A,215
Description
RF TRANS NPN 15V 5GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 15V 25mA 5GHz 300mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BFR92A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
2.1dB ~ 3dB @ 1GHz ~ 2GHz
Gain
-
Power - Max
300mW
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 15mA, 10V
Current - Collector (Ic) (Max)
25mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types