
BGA2817,115 | |
|---|---|
DigiKey Part Number | 568-9446-2-ND - Tape & Reel (TR) 568-9446-1-ND - Cut Tape (CT) 568-9446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2817,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 5dBm | |
Gain | 25.1dB | |
Noise Figure | 3.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22300 | Fr.2.23 |
| 25 | Fr.0.21040 | Fr.5.26 |
| 100 | Fr.0.19220 | Fr.19.22 |
| 250 | Fr.0.18132 | Fr.45.33 |
| 500 | Fr.0.17358 | Fr.86.79 |
| 1,000 | Fr.0.16630 | Fr.166.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15557 | Fr.466.71 |
| 6,000 | Fr.0.14929 | Fr.895.74 |
| 9,000 | Fr.0.14578 | Fr.1,312.02 |
| 15,000 | Fr.0.14153 | Fr.2,122.95 |
| 21,000 | Fr.0.13883 | Fr.2,915.43 |
| 30,000 | Fr.0.13605 | Fr.4,081.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |








