BLT50,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,990
Unit Price: Fr.0.61000
Datasheet

Similar


Infineon Technologies
In Stock: 11,553
Unit Price: Fr.0.52000
Datasheet

Similar


Infineon Technologies
In Stock: 23,357
Unit Price: Fr.0.31000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 67
Unit Price: Fr.81.89000
Datasheet
ON5275,135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ON5275,135
SC-73

BLT50,115

DigiKey Part Number
568-8487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLT50,115
Description
RF TRANS NPN 10V 470MHZ SC-73
Customer Reference
Detailed Description
RF Transistor NPN 10V 500mA 470MHz 2W Surface Mount SC-73
EDA/CAD Models
BLT50,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
470MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 300mA, 5V
Current - Collector (Ic) (Max)
500mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes