BUK7575-55,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,634
Unit Price: Fr.0.58000
Datasheet
ON5157,127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ON5157,127
TO-220-3

BUK7575-55,127

DigiKey Part Number
BUK7575-55,127-ND
Manufacturer
Manufacturer Product Number
BUK7575-55,127
Description
MOSFET N-CH 55V 19.7A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 19.7A (Tc) 61W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
61W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes