BUK7616-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,382
Unit Price: Fr.2.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: Fr.2.54000
Datasheet

Similar


onsemi
In Stock: 7,894
Unit Price: Fr.1.15000
Datasheet

Similar


onsemi
In Stock: 2,275
Unit Price: Fr.3.10000
Datasheet

Similar


onsemi
In Stock: 1,571
Unit Price: Fr.2.83000
Datasheet

Similar


Infineon Technologies
In Stock: 2,010
Unit Price: Fr.2.25000
Datasheet

Similar


Infineon Technologies
In Stock: 3,084
Unit Price: Fr.2.56000
Datasheet

Similar


Infineon Technologies
In Stock: 4,602
Unit Price: Fr.0.96000
Datasheet

Similar


Infineon Technologies
In Stock: 8,923
Unit Price: Fr.1.63000
Datasheet

Similar


Infineon Technologies
In Stock: 25,299
Unit Price: Fr.1.51000
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: Fr.1.72000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.1.26777
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,732
Unit Price: Fr.2.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.2.85000
Datasheet
D2PAK SOT404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7616-55A,118

DigiKey Part Number
BUK7616-55A,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7616-55A,118
Description
MOSFET N-CH 55V 65.7A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 65.7A (Tc) 138W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
138W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes