BUK9214-30A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,308
Unit Price: Fr.0.58000
Datasheet

Similar


onsemi
In Stock: 10,528
Unit Price: Fr.1.01000
Datasheet

Similar


Infineon Technologies
In Stock: 9,140
Unit Price: Fr.0.43000
Datasheet

Similar


Infineon Technologies
In Stock: 21,152
Unit Price: Fr.0.39000
Datasheet

Similar


Infineon Technologies
In Stock: 20,810
Unit Price: Fr.0.95000
Datasheet

Similar


Infineon Technologies
In Stock: 13,516
Unit Price: Fr.0.87000
Datasheet

Similar


Infineon Technologies
In Stock: 2,433
Unit Price: Fr.0.66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9214-30A,118

DigiKey Part Number
1727-7177-2-ND - Tape & Reel (TR)
1727-7177-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK9214-30A,118
Description
MOSFET N-CH 30V 63A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 63A (Tc) 107W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2317 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes