
CBTL06DP212EE,118 | |
---|---|
DigiKey Part Number | 568-6658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL06DP212EE,118 |
Description | IC MUX 6CH DISPLAY PORT 48TFBGA |
Customer Reference | |
Detailed Description | DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DisplayPort, PCIe | |
Multiplexer/Demultiplexer Circuit | 2:1, 4:1 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | 6.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (5x5) | |
Base Product Number |