Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS32K118LFT0VLFR | |
|---|---|
DigiKey Part Number | 568-FS32K118LFT0VLFRTR-ND - Tape & Reel (TR) 568-FS32K118LFT0VLFRCT-ND - Cut Tape (CT) 568-FS32K118LFT0VLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS32K118LFT0VLFR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K118LAT0VLFR | NXP USA Inc. | 0 | 568-FS32K118LAT0VLFRCT-ND | Fr.4.06000 | Parametric Equivalent |
| FS32K118LIT0VLFR | NXP USA Inc. | 0 | 568-FS32K118LIT0VLFRTR-ND | Fr.2.45931 | Parametric Equivalent |
| FS32K118LIT0VLFT | NXP USA Inc. | 0 | 568-FS32K118LIT0VLFT-ND | Fr.3.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.88000 | Fr.3.88 |
| 10 | Fr.2.94900 | Fr.29.49 |
| 25 | Fr.2.71760 | Fr.67.94 |
| 100 | Fr.2.46280 | Fr.246.28 |
| 250 | Fr.2.34120 | Fr.585.30 |
| 500 | Fr.2.32414 | Fr.1,162.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.33934 | Fr.4,678.68 |
| Unit Price without VAT: | Fr.3.88000 |
|---|---|
| Unit Price with VAT: | Fr.4.19428 |


