


A18494-02 | |
|---|---|
DigiKey Part Number | 926-A18494-02-ND |
Manufacturer | |
Manufacturer Product Number | A18494-02 |
Description | THERM TAPE 228MMX228MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.00mm x 228.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Tape | |
Shape | Square | |
Outline | 228.00mm x 228.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.50000 | Fr.17.50 |
| 10 | Fr.15.49400 | Fr.154.94 |
| 33 | Fr.14.54152 | Fr.479.87 |
| 66 | Fr.14.01500 | Fr.924.99 |
| 132 | Fr.13.50697 | Fr.1,782.92 |
| 264 | Fr.13.01689 | Fr.3,436.46 |
| 528 | Fr.12.54383 | Fr.6,623.14 |
| Unit Price without VAT: | Fr.17.50000 |
|---|---|
| Unit Price with VAT: | Fr.18.91750 |







