
KITPF7100FRDMEVM | |
|---|---|
DigiKey Part Number | 568-KITPF7100FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITPF7100FRDMEVM |
Description | EVAL BOARD FOR PF7100 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PF7100 - Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | No | |
Utilized IC / Part | PF7100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.227.50000 | Fr.227.50 |
| Unit Price without VAT: | Fr.227.50000 |
|---|---|
| Unit Price with VAT: | Fr.245.92750 |

