KMZ41,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ41,118

DigiKey Part Number
568-12305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMZ41,118
Description
SENSOR MR ANALOG 8SO
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
5V ~ 9V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
-
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes