
RD9Z1-638BJBEVM | |
---|---|
DigiKey Part Number | 568-RD9Z1-638BJBEVM-ND |
Manufacturer | |
Manufacturer Product Number | RD9Z1-638BJBEVM |
Description | EVAL BOARD FOR MM9Z1_638 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MM9Z1_638 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | MM9Z1_638 | |
Primary Attributes | 5V ~ 12V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.754.74000 | Fr.754.74 |
Unit Price without VAT: | Fr.754.74000 |
---|---|
Unit Price with VAT: | Fr.815.87394 |