48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11E67JBD48K

DigiKey Part Number
568-LPC11E67JBD48K-ND
Manufacturer
Manufacturer Product Number
LPC11E67JBD48K
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC11Exx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.73000Fr.4.73
10Fr.3.62000Fr.36.20
25Fr.3.34440Fr.83.61
100Fr.3.04100Fr.304.10
250Fr.2.89624Fr.724.06
500Fr.2.80910Fr.1,404.55
1,000Fr.2.73734Fr.2,737.34
2,500Fr.2.66158Fr.6,653.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.73000
Unit Price with VAT:Fr.5.11313