
LPC54005JET100E | |
---|---|
DigiKey Part Number | 568-13834-ND |
Manufacturer | |
Manufacturer Product Number | LPC54005JET100E |
Description | IC MCU 32BIT ROMLESS 100TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | EBI/EMI, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.66000 | Fr.6.66 |
10 | Fr.4.12600 | Fr.41.26 |
25 | Fr.4.01520 | Fr.100.38 |
100 | Fr.3.91250 | Fr.391.25 |
260 | Fr.3.90854 | Fr.1,016.22 |
520 | Fr.3.90456 | Fr.2,030.37 |
Unit Price without VAT: | Fr.6.66000 |
---|---|
Unit Price with VAT: | Fr.7.19946 |