T2081NXE8TTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1084ASN7MQA

DigiKey Part Number
LS1084ASN7MQA-ND
Manufacturer
Manufacturer Product Number
LS1084ASN7MQA
Description
IC MPU QORLQ LS1 1.2GHZ 780FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 8 Core, 64-Bit 1.2GHz 780-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
8 Core, 64-Bit
Speed
1.2GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS
Ethernet
10GbE (2), 1GbE (8)
SATA
SATA 6Gbps (1)
USB
USB 3.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
780-BFBGA, FCBGA
Supplier Device Package
780-FBGA (23x23)
Additional Interfaces
eMMC, I2C, IFC, PCI, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
60Fr.100.31383Fr.6,018.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.100.31383
Unit Price with VAT:Fr.108.43925