


MAC7121MAG40 | |
---|---|
DigiKey Part Number | MAC7121MAG40-ND |
Manufacturer | |
Manufacturer Product Number | MAC7121MAG40 |
Description | IC MCU 32BIT 544KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | ARM7® MAC7xxx Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAC7121MAG40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 16x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |