
MC34825EPR2 | |
|---|---|
DigiKey Part Number | 568-14132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34825EPR2 |
Description | IC USB MINI UNIV CHARGING 20QFN |
Customer Reference | |
Detailed Description | USB Switch USB 2.0 I2C Interface 20-QFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MC34825EPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Switch | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (3x3) | |
Base Product Number |

