64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8037VLHR

DigiKey Part Number
MC56F8037VLHRTR-ND - Tape & Reel (TR)
MC56F8037VLHRCT-ND - Cut Tape (CT)
MC56F8037VLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC56F8037VLHR
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800E
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,094
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.12.54000Fr.12.54
10Fr.9.93400Fr.99.34
25Fr.9.28240Fr.232.06
100Fr.8.56500Fr.856.50
250Fr.8.22312Fr.2,055.78
500Fr.8.01704Fr.4,008.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.7.76260Fr.11,643.90
Manufacturers Standard Package
Unit Price without VAT:Fr.12.54000
Unit Price with VAT:Fr.13.55574