
| MC68302CEH16C | |
|---|---|
| DigiKey Part Number | MC68302CEH16C-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC68302CEH16C | 
| Description | IC MPU M683XX 16MHZ 132PQFP | 
| Customer Reference | |
| Detailed Description | M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 16MHz 132-PQFP (46x46) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Core Processor | M68000 | |
| Number of Cores/Bus Width | 1 Core, 8/16-Bit | |
| Speed | 16MHz | |
| Co-Processors/DSP | Communications; RISC CPM | |
| RAM Controllers | DRAM | |
| Graphics Acceleration | No | |
| Display & Interface Controllers | - | |
| Ethernet | - | |
| SATA | - | |
| USB | - | |
| Voltage - I/O | 5.0V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Security Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 132-BQFP Bumpered | |
| Supplier Device Package | 132-PQFP (46x46) | |
| Additional Interfaces | GCI, IDL, ISDN, NMSI, PCM, SCPI | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland