
MC68HC705JJ7CDW | |
|---|---|
DigiKey Part Number | MC68HC705JJ7CDW-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC705JJ7CDW |
Description | IC MCU 8BIT 6KB OTP 20SOIC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 6KB (6K x 8) OTP 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC705JJ7CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC05 | |
Core Size | 8-Bit | |
Speed | 2.1MHz | |
Connectivity | SIO | |
Peripherals | POR, Temp Sensor, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 224 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

