
MC9S08MP16VLF | |
|---|---|
DigiKey Part Number | MC9S08MP16VLF-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08MP16VLF |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 51.34MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 51.34MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 13x12b; D/A 3x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.32000 | Fr.4.32 |
| 10 | Fr.3.29800 | Fr.32.98 |
| 25 | Fr.3.04400 | Fr.76.10 |
| 100 | Fr.2.76380 | Fr.276.38 |
| 250 | Fr.2.63016 | Fr.657.54 |
| 500 | Fr.2.54968 | Fr.1,274.84 |
| 1,250 | Fr.2.46469 | Fr.3,080.86 |
| 2,500 | Fr.2.41347 | Fr.6,033.67 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |



